N-Channel 250 V 13A (Ta) 102W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK13E25D,S1X(S

DigiKey Part Number
TK13E25DS1X(S-ND
Manufacturer
Manufacturer Product Number
TK13E25D,S1X(S
Description
MOSFET N-CH 250V 13A TO220-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 13A (Ta) 102W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TK13E25D,S1X(S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
102W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$28.07000$28.07
50$14.15180$707.59
100$12.80070$1,280.07
500$10.43406$5,217.03
1,000$9.67378$9,673.78
2,000$9.39248$18,784.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.