
TJM35420XLQ,EL | |
---|---|
DigiKey Part Number | TJM35420XLQELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJM35420XLQ,EL |
Description | IC RF TXRX+MCU |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SDIO | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |