
TDS4A212MX,ELF | |
---|---|
DigiKey Part Number | 264-TDS4A212MXELFTR-ND - Tape & Reel (TR) 264-TDS4A212MXELFCT-ND - Cut Tape (CT) 264-TDS4A212MXELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS4A212MX,ELF |
Description | PCIE SWITCH 2:1 MUX/DE-MUX SPDT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, Thunderbolt, USB Switch IC 2 Channel 16-XQFN (2.4x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, PCIe, Thunderbolt, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 26.2GHz | |
Features | Break-Before-Make, USB 3.2 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (2.4x1.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.27000 | $11.27 |
10 | $8.21000 | $82.10 |
25 | $7.44360 | $186.09 |
100 | $6.59890 | $659.89 |
250 | $6.19568 | $1,548.92 |
500 | $5.95292 | $2,976.46 |
1,000 | $5.75294 | $5,752.94 |
2,500 | $5.54185 | $13,854.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.41464 | $27,073.20 |
10,000 | $5.30999 | $53,099.90 |
15,000 | $5.25756 | $78,863.40 |