


TCR3UG33B,LF | |
|---|---|
DigiKey Part Number | TCR3UG33BLFTR-ND - Tape & Reel (TR) TCR3UG33BLFCT-ND - Cut Tape (CT) TCR3UG33BLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG33B,LF |
Description | IC REG LINEAR 3.3V 300MA 4-WCSPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.273V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSPF (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.54200 | $15.42 |
| 25 | $1.37080 | $34.27 |
| 100 | $1.17480 | $117.48 |
| 250 | $1.08216 | $270.54 |
| 500 | $1.02634 | $513.17 |
| 1,000 | $0.98041 | $980.41 |
| 2,500 | $0.93180 | $2,329.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.90253 | $4,512.65 |
| 10,000 | $0.87842 | $8,784.20 |
| 15,000 | $0.86635 | $12,995.25 |
| 25,000 | $0.85297 | $21,324.25 |
| 35,000 | $0.84516 | $29,580.60 |
| 50,000 | $0.83764 | $41,882.00 |

