
| 74AVC4T345FT | |
|---|---|
| DigiKey Part Number | 264-74AVC4T345FTTR-ND - Tape & Reel (TR) 264-74AVC4T345FTCT-ND - Cut Tape (CT) 264-74AVC4T345FTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74AVC4T345FT | 
| Description | 3-BIT+1-BIT DUAL-SUPPLY BUS TRAN | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1, 3 Channel 16-TSSOPB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74AVC4T345FT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Translator Type | Voltage Level | |
| Channel Type | Bidirectional | |
| Number of Circuits | 2 | |
| Channels per Circuit | 1, 3 | |
| Voltage - VCCA | 0.8 V ~ 3.6 V | |
| Voltage - VCCB | 0.8 V ~ 3.6 V | |
| Input Signal | - | |
| Output Signal | - | |
| Output Type | Tri-State | |
| Data Rate | - | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOPB | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.74000 | $4.74 | 
| 10 | $3.36600 | $33.66 | 
| 25 | $3.01280 | $75.32 | 
| 100 | $2.62720 | $262.72 | 
| 250 | $2.44220 | $610.55 | 
| 500 | $2.33110 | $1,165.55 | 
| 1,000 | $2.27474 | $2,274.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.07858 | $5,196.45 | 
| 5,000 | $2.02207 | $10,110.35 | 
| 7,500 | $1.99377 | $14,953.27 | 
| 12,500 | $1.96242 | $24,530.25 | 
| 17,500 | $1.94409 | $34,021.58 | 
| 25,000 | $1.92647 | $48,161.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China