New at DigiKey
4 XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3EM50A,RF

DigiKey Part Number
264-TCR3EM50A,RFTR-ND - Tape & Reel (TR)
264-TCR3EM50A,RFCT-ND - Cut Tape (CT)
264-TCR3EM50A,RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3EM50A,RF
Description
IC REG LINEAR 5V 300MA 4-DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.324V @ 300mA, 0.245V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
80dB ~ 43dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.25600$12.56
25$1.10640$27.66
100$0.94640$94.64
250$0.86936$217.34
500$0.82302$411.51
1,000$0.78485$784.85
2,500$0.74448$1,861.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.72018$3,600.90
10,000$0.70016$7,001.60
15,000$0.69014$10,352.10
25,000$0.67904$16,976.00
35,000$0.67254$23,538.90
50,000$0.66630$33,315.00
Manufacturers Standard Package