
TCR3DM45A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3DM45ARFTR-ND - Tape & Reel (TR) 264-TCR3DM45ARFCT-ND - Cut Tape (CT) 264-TCR3DM45ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM45A,RF |
Description | IC REG LINEAR 4.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.231V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 159 µA | |
PSRR | 55dB (1MHz), 75dB ~ 48dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.27300 | $12.73 |
| 25 | $1.12280 | $28.07 |
| 100 | $0.96110 | $96.11 |
| 250 | $0.88276 | $220.69 |
| 500 | $0.83576 | $417.88 |
| 1,000 | $0.79709 | $797.09 |
| 2,500 | $0.75623 | $1,890.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.73161 | $3,658.05 |
| 10,000 | $0.71133 | $7,113.30 |
| 15,000 | $0.70118 | $10,517.70 |
| 25,000 | $0.68993 | $17,248.25 |
| 35,000 | $0.68335 | $23,917.25 |
| 50,000 | $0.67703 | $33,851.50 |

