Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM32,LF(SE

DigiKey Part Number
264-TCR3DM32LF(SETR-ND - Tape & Reel (TR)
264-TCR3DM32LF(SECT-ND - Cut Tape (CT)
264-TCR3DM32LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM32,LF(SE
Description
IC REG LINEAR 3.2V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 300mA
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,527
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.65545$6,554.50
20,000$0.63985$12,797.00
30,000$0.63203$18,960.90
50,000$0.62337$31,168.50
70,000$0.61831$43,281.70
100,000$0.61345$61,345.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.18300$11.83
25$1.04120$26.03
100$0.88850$88.85
250$0.81584$203.96
500$0.77180$385.90
1,000$0.73565$735.65
2,500$0.69745$1,743.62
5,000$0.67441$3,372.05
Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$2.57800$25.78
25$2.11800$52.95
100$1.59170$159.17
250$1.33344$333.36
500$1.17434$587.17
1,000$1.04094$1,040.94
2,500$0.89734$2,243.35
5,000$0.80895$4,044.75
* All Digi-Reel orders will add a $55.00 reeling fee.