4 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM25,LF(SE

DigiKey Part Number
264-TCR3DM25LF(SETR-ND - Tape & Reel (TR)
264-TCR3DM25LF(SECT-ND - Cut Tape (CT)
264-TCR3DM25LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM25,LF(SE
Description
IC REG LINEAR 2.5V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 300mA
Current - Output
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,864
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.65545$6,554.50
20,000$0.63985$12,797.00
30,000$0.63203$18,960.90
50,000$0.62337$31,168.50
70,000$0.61831$43,281.70
100,000$0.61345$61,345.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.18300$11.83
25$1.04120$26.03
100$0.88850$88.85
250$0.81584$203.96
500$0.77180$385.90
1,000$0.73565$735.65
2,500$0.69745$1,743.62
Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$2.57800$25.78
25$2.11800$52.95
100$1.59170$159.17
250$1.33344$333.36
500$1.17434$587.17
1,000$1.04094$1,040.94
2,500$0.89734$2,243.35
5,000$0.80895$4,044.75
* All Digi-Reel orders will add a $55.00 reeling fee.