


TCR3DF295,LM(CT | |
|---|---|
DigiKey Part Number | TCR3DF295LM(CTTR-ND - Tape & Reel (TR) TCR3DF295LM(CTCT-ND - Cut Tape (CT) TCR3DF295LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DF295,LM(CT |
Description | IC REG LINEAR 2.95V 300MA SMV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DF295,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.93800 | $9.38 |
| 25 | $0.82240 | $20.56 |
| 100 | $0.69920 | $69.92 |
| 250 | $0.63996 | $159.99 |
| 500 | $0.60422 | $302.11 |
| 1,000 | $0.57485 | $574.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53849 | $1,615.47 |
| 6,000 | $0.52068 | $3,124.08 |
| 9,000 | $0.51176 | $4,605.84 |
| 15,000 | $0.50189 | $7,528.35 |
| 21,000 | $0.49611 | $10,418.31 |
| 30,000 | $0.49056 | $14,716.80 |
| 75,000 | $0.47861 | $35,895.75 |
| 150,000 | $0.47141 | $70,711.50 |

