


TCR2LF36,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LF36LM(CTTR-ND - Tape & Reel (TR) TCR2LF36LM(CTCT-ND - Cut Tape (CT) TCR2LF36LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF36,LM(CT |
Description | IC REG LINEAR 3.6V 200MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LF36,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.66880 | $16.72 |
| 100 | $0.56620 | $56.62 |
| 250 | $0.51660 | $129.15 |
| 500 | $0.48690 | $243.45 |
| 1,000 | $0.46242 | $462.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43210 | $1,296.30 |
| 6,000 | $0.41729 | $2,503.74 |
| 9,000 | $0.40986 | $3,688.74 |
| 15,000 | $0.40163 | $6,024.45 |
| 21,000 | $0.39683 | $8,333.43 |
| 30,000 | $0.39220 | $11,766.00 |
| 75,000 | $0.38224 | $28,668.00 |
| 150,000 | $0.37624 | $56,436.00 |

