


TCR2EN125,LF | |
---|---|
DigiKey Part Number | TCR2EN125LFTR-ND - Tape & Reel (TR) TCR2EN125LFCT-ND - Cut Tape (CT) TCR2EN125LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN125,LF |
Description | IC REG LINEAR 1.25V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EN125,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.69343 | $6,934.30 |
20,000 | $0.67706 | $13,541.20 |
30,000 | $0.66887 | $20,066.10 |
50,000 | $0.65980 | $32,990.00 |
70,000 | $0.65449 | $45,814.30 |
100,000 | $0.64939 | $64,939.00 |