
TCR2EN125,LF(SE | |
---|---|
DigiKey Part Number | 264-TCR2EN125LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN125LF(SECT-ND - Cut Tape (CT) 264-TCR2EN125LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN125,LF(SE |
Description | IC REG LINEAR 1.25V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.24200 | $22.42 |
25 | $1.83280 | $45.82 |
100 | $1.37210 | $137.21 |
250 | $1.14592 | $286.48 |
500 | $1.00650 | $503.25 |
1,000 | $0.88974 | $889.74 |
2,500 | $0.76382 | $1,909.55 |
5,000 | $0.68636 | $3,431.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.53553 | $5,355.30 |
20,000 | $0.52230 | $10,446.00 |
30,000 | $0.51567 | $15,470.10 |
50,000 | $0.50833 | $25,416.50 |
70,000 | $0.50403 | $35,282.10 |
100,000 | $0.49991 | $49,991.00 |