Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



TCR2EF13,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EF13LM(CTTR-ND - Tape & Reel (TR) TCR2EF13LM(CTCT-ND - Cut Tape (CT) TCR2EF13LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF13,LM(CT |
Description | IC REG LINEAR 1.3V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EF13,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.66900 | $6.69 |
| 25 | $0.58400 | $14.60 |
| 100 | $0.49110 | $49.11 |
| 250 | $0.44740 | $111.85 |
| 500 | $0.42114 | $210.57 |
| 1,000 | $0.39944 | $399.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37265 | $1,117.95 |
| 6,000 | $0.35955 | $2,157.30 |
| 9,000 | $0.35297 | $3,176.73 |
| 15,000 | $0.34570 | $5,185.50 |
| 21,000 | $0.34145 | $7,170.45 |
| 30,000 | $0.33736 | $10,120.80 |
| 75,000 | $0.32855 | $24,641.25 |
| 150,000 | $0.32325 | $48,487.50 |





