TCR2EE18,LM(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCR2EE18,LM(CT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EE50,LM(CT

DigiKey Part Number
TCR2EE50LM(CTTR-ND - Tape & Reel (TR)
TCR2EE50LM(CTCT-ND - Cut Tape (CT)
TCR2EE50LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EE50,LM(CT
Description
IC REG LINEAR 5V 200MA ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Datasheet
 Datasheet
EDA/CAD Models
TCR2EE50,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,333
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.72600$7.26
25$0.63640$15.91
100$0.53600$53.60
250$0.48920$122.30
500$0.46062$230.31
1,000$0.43730$437.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40215$1,608.60
8,000$0.38911$3,112.88
12,000$0.38257$4,590.84
20,000$0.37534$7,506.80
28,000$0.37110$10,390.80
40,000$0.36703$14,681.20
100,000$0.35827$35,827.00
200,000$0.35299$70,598.00
Manufacturers Standard Package