


TCR2EE45,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE45LM(CTTR-ND - Tape & Reel (TR) TCR2EE45LM(CTCT-ND - Cut Tape (CT) TCR2EE45LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EE45,LM(CT |
Description | IC REG LINEAR 4.5V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EE45,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.72600 | $7.26 |
| 25 | $0.63640 | $15.91 |
| 100 | $0.53600 | $53.60 |
| 250 | $0.48920 | $122.30 |
| 500 | $0.46062 | $230.31 |
| 1,000 | $0.43730 | $437.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40215 | $1,608.60 |
| 8,000 | $0.38911 | $3,112.88 |
| 12,000 | $0.38257 | $4,590.84 |
| 20,000 | $0.37534 | $7,506.80 |
| 28,000 | $0.37110 | $10,390.80 |
| 40,000 | $0.36703 | $14,681.20 |
| 100,000 | $0.35827 | $35,827.00 |
| 200,000 | $0.35299 | $70,598.00 |

