


TCR2EE115,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE115LM(CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR2EE115,LM(CT |
Description | IC REG LINEAR 1.15V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EE115,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36689 | $1,467.56 |
| 8,000 | $0.35480 | $2,838.40 |
| 12,000 | $0.34875 | $4,185.00 |
| 20,000 | $0.34204 | $6,840.80 |
| 28,000 | $0.33812 | $9,467.36 |
| 40,000 | $0.33435 | $13,374.00 |
| 100,000 | $0.32623 | $32,623.00 |
| 200,000 | $0.32133 | $64,266.00 |

