
TCKE903NL,RF | |
|---|---|
DigiKey Part Number | 264-TCKE903NL,RFTR-ND - Tape & Reel (TR) 264-TCKE903NL,RFCT-ND - Cut Tape (CT) 264-TCKE903NL,RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE903NL,RF |
Description | EFUSE IC , 4A/23V FAST PROTECTIO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Regulator 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $6.12700 | $61.27 |
| 25 | $5.53160 | $138.29 |
| 100 | $4.87800 | $487.80 |
| 250 | $4.56648 | $1,141.62 |
| 500 | $4.37818 | $2,189.09 |
| 1,000 | $4.22341 | $4,223.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.03212 | $12,096.36 |
| 6,000 | $3.93849 | $23,630.94 |
| 9,000 | $3.89162 | $35,024.58 |
| 15,000 | $3.83970 | $57,595.50 |
| 21,000 | $3.80935 | $79,996.35 |



