
TCK22971G,LF | |
---|---|
DigiKey Part Number | TCK22971GLFTR-ND - Tape & Reel (TR) TCK22971GLFCT-ND - Cut Tape (CT) TCK22971GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22971G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22971G,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.34000 | $23.40 |
25 | $2.08240 | $52.06 |
100 | $1.80230 | $180.23 |
250 | $1.66816 | $417.04 |
500 | $1.58752 | $793.76 |
1,000 | $1.52101 | $1,521.01 |
2,500 | $1.45088 | $3,627.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.40860 | $7,043.00 |
10,000 | $1.37381 | $13,738.10 |
15,000 | $1.35638 | $20,345.70 |
25,000 | $1.33706 | $33,426.50 |
35,000 | $1.32579 | $46,402.65 |
50,000 | $1.31494 | $65,747.00 |