
TCK107G,LF | |
---|---|
DigiKey Part Number | TCK107GLFTR-ND - Tape & Reel (TR) TCK107GLFCT-ND - Cut Tape (CT) TCK107GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK107G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 4WCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WCSP (0.79x0.79) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 49mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.79x0.79) | |
Package / Case | ||
Base Product Number |