TCK107G,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 191,823
Unit Price: $2.37000
Datasheet
TCK106G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK107G,LF

DigiKey Part Number
TCK107GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCK107G,LF
Description
IC PWR SWITCH P-CHAN 1:1 4WCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-WCSP (0.79x0.79)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
49mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSP (0.79x0.79)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes