
TC7WH32FK,LJ(CT | |
|---|---|
DigiKey Part Number | 264-TC7WH32FK,LJ(CTTR-ND - Tape & Reel (TR) 264-TC7WH32FK,LJ(CT-ND - Cut Tape (CT) 264-TC7WH32FK,LJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH32FK,LJ(CT |
Description | IC GATE OR 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH32FK,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.87440 | $21.86 |
| 100 | $0.74320 | $74.32 |
| 250 | $0.68076 | $170.19 |
| 500 | $0.64306 | $321.53 |
| 1,000 | $0.61213 | $612.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55655 | $1,669.65 |
| 6,000 | $0.53837 | $3,230.22 |
| 9,000 | $0.52924 | $4,763.16 |
| 15,000 | $0.51915 | $7,787.25 |
| 21,000 | $0.51324 | $10,778.04 |
| 30,000 | $0.50757 | $15,227.10 |
| 75,000 | $0.49535 | $37,151.25 |
| 150,000 | $0.48798 | $73,197.00 |

