
TC7SZ32FE,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ32FELJ(CTTR-ND - Tape & Reel (TR) TC7SZ32FELJ(CTCT-ND - Cut Tape (CT) TC7SZ32FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ32FE,LJ(CT |
Description | IC GATE OR 1CH 2-INP ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ32FE,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | ESV | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.72600 | $7.26 |
| 25 | $0.63640 | $15.91 |
| 100 | $0.53600 | $53.60 |
| 250 | $0.48920 | $122.30 |
| 500 | $0.46062 | $230.31 |
| 1,000 | $0.43730 | $437.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39010 | $1,560.40 |
| 8,000 | $0.37743 | $3,019.44 |
| 12,000 | $0.37110 | $4,453.20 |
| 20,000 | $0.36407 | $7,281.40 |
| 28,000 | $0.35997 | $10,079.16 |
| 40,000 | $0.35602 | $14,240.80 |
| 100,000 | $0.34752 | $34,752.00 |
| 200,000 | $0.34240 | $68,480.00 |


