
TC7SZ08FE,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ08FELJ(CTTR-ND - Tape & Reel (TR) 264-TC7SZ08FE,LJ(CTINACTIVE-ND - Cut Tape (CT) TC7SZ08FELJ(CTCT-ND - Cut Tape (CT) 264-TC7SZ08FE,LJ(CTDKRINACTIVE-ND - Digi-Reel® TC7SZ08FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ08FE,LJ(CT |
Description | IC GATE AND 1CH 2-INP ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ08FE,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | ESV | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.73300 | $7.33 |
25 | $0.64200 | $16.05 |
100 | $0.54080 | $54.08 |
250 | $0.49360 | $123.40 |
500 | $0.46478 | $232.39 |
1,000 | $0.44124 | $441.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39361 | $1,574.44 |
8,000 | $0.38083 | $3,046.64 |
12,000 | $0.37444 | $4,493.28 |
20,000 | $0.36735 | $7,347.00 |
28,000 | $0.36321 | $10,169.88 |
40,000 | $0.35923 | $14,369.20 |
100,000 | $0.35065 | $35,065.00 |
200,000 | $0.34548 | $69,096.00 |