
TC7MBL3245CFT(EL) | |
|---|---|
DigiKey Part Number | TC7MBL3245CFT(EL)TR-ND - Tape & Reel (TR) TC7MBL3245CFT(EL)CT-ND - Cut Tape (CT) TC7MBL3245CFT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MBL3245CFT(EL) |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MBL3245CFT(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.51300 | $25.13 |
| 25 | $2.24200 | $56.05 |
| 100 | $1.94250 | $194.25 |
| 250 | $1.79944 | $449.86 |
| 500 | $1.71362 | $856.81 |
| 1,000 | $1.64769 | $1,647.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.53706 | $3,074.12 |
| 4,000 | $1.49056 | $5,962.24 |
| 6,000 | $1.46728 | $8,803.68 |
| 10,000 | $1.44147 | $14,414.70 |
| 14,000 | $1.42639 | $19,969.46 |
| 20,000 | $1.41189 | $28,237.80 |
| 50,000 | $1.38066 | $69,033.00 |


