
TC7LX1108WBG(EL,AH | |
|---|---|
DigiKey Part Number | TC7LX1108WBG(ELAHTR-ND - Tape & Reel (TR) TC7LX1108WBG(ELAHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC7LX1108WBG(EL,AH |
Description | IC XLTR VL BIDIR 24-WCSPC |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 200Mbps 24-WCSPC (2.05x2.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFBGA, WLCSP | |
Supplier Device Package | 24-WCSPC (2.05x2.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $4.52000 | $45.20 |
| 25 | $4.06280 | $101.57 |
| 100 | $3.56530 | $356.53 |
| 250 | $3.32672 | $831.68 |
| 500 | $3.18328 | $1,591.64 |

