
TC74VCX163245(EL,F | |
|---|---|
DigiKey Part Number | 264-TC74VCX163245(EL,FTR-ND - Tape & Reel (TR) 264-TC74VCX163245(EL,FCT-ND - Cut Tape (CT) 264-TC74VCX163245(EL,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VCX163245(EL,F |
Description | IC TRANSLATION TXRX 2.7V 48TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VCX163245(EL,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA; 18mA, 18mA | |
Voltage - Supply | 1.65V ~ 2.7V, 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $6.11100 | $61.11 |
| 25 | $5.51840 | $137.96 |
| 100 | $4.86490 | $486.49 |
| 250 | $4.55408 | $1,138.52 |
| 500 | $4.38144 | $2,190.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.08545 | $4,085.45 |
| 2,000 | $3.96210 | $7,924.20 |
| 3,000 | $3.90033 | $11,700.99 |
| 5,000 | $3.83188 | $19,159.40 |
| 7,000 | $3.79188 | $26,543.16 |
| 10,000 | $3.75339 | $37,533.90 |

