48-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74LCX16244ELF

DigiKey Part Number
TC74LCX16244ELFTR-ND - Tape & Reel (TR)
TC74LCX16244ELFCT-ND - Cut Tape (CT)
TC74LCX16244ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74LCX16244ELF
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC74LCX16244ELF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,809
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$7.92200$79.22
25$7.17640$179.41
100$6.35790$635.79
250$5.96776$1,491.94
500$5.81684$2,908.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.37254$5,372.54
2,000$5.21789$10,435.78
3,000$5.14043$15,421.29
5,000$5.05461$25,273.05
7,000$5.00447$35,031.29
10,000$4.95622$49,562.20
Manufacturers Standard Package