
TBD62786AFNG,EL | |
|---|---|
DigiKey Part Number | TBD62786AFNGELTR-ND - Tape & Reel (TR) TBD62786AFNGELCT-ND - Cut Tape (CT) TBD62786AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62786AFNG,EL |
Description | IC PWR DRIVER P-CHAN 1:1 18SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 18-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62786AFNG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 50V | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 1.6Ohm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.55000 | $32.55 |
| 10 | $21.37500 | $213.75 |
| 100 | $15.02470 | $1,502.47 |
| 500 | $13.48110 | $6,740.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.01398 | $22,027.96 |




