
TBD62503AFNG,EL | |
---|---|
DigiKey Part Number | TBD62503AFNGELTR-ND - Tape & Reel (TR) TBD62503AFNGELCT-ND - Cut Tape (CT) TBD62503AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62503AFNG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 16SSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 300mA 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62503AFNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $9.48400 | $94.84 |
25 | $8.61160 | $215.29 |
100 | $7.65270 | $765.27 |
250 | $7.19580 | $1,798.95 |
500 | $6.92040 | $3,460.20 |
1,000 | $6.69369 | $6,693.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.50706 | $13,014.12 |
4,000 | $6.35347 | $25,413.88 |
6,000 | $6.27656 | $37,659.36 |
10,000 | $6.19136 | $61,913.60 |