
TBAT54A,LM | |
|---|---|
DigiKey Part Number | 264-TBAT54A,LMTR-ND - Tape & Reel (TR) 264-TBAT54A,LMCT-ND - Cut Tape (CT) 264-TBAT54A,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBAT54A,LM |
Description | DIODE ARR SCHOTT 30V 100MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TBAT54A,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.72600 | $7.26 |
| 100 | $0.54090 | $54.09 |
| 500 | $0.39324 | $196.62 |
| 1,000 | $0.34527 | $345.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33115 | $993.45 |
| 6,000 | $0.29452 | $1,767.12 |
| 9,000 | $0.23012 | $2,071.08 |
| 15,000 | $0.21287 | $3,193.05 |
| 21,000 | $0.20264 | $4,255.44 |
| 30,000 | $0.19270 | $5,781.00 |
| 75,000 | $0.17085 | $12,813.75 |
| 150,000 | $0.15734 | $23,601.00 |


