28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 TSSOP
28 TSSOP

TB67S580FNG,EL

DigiKey Part Number
264-TB67S580FNG,ELTR-ND - Tape & Reel (TR)
264-TB67S580FNG,ELCT-ND - Cut Tape (CT)
264-TB67S580FNG,ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67S580FNG,EL
Description
STEPPING MOTOR CONTROL DRIVER IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS On/Off 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
On/Off
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/8, 1/16, 1/32
Applications
General Purpose
Current - Output
1.6A
Voltage - Supply
8.2V ~ 44V
Voltage - Load
8.2V ~ 44V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,708
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.22000$13.22
10$9.68400$96.84
25$8.79480$219.87
100$7.82070$782.07
250$7.35636$1,839.09
500$7.07586$3,537.93
1,000$6.84523$6,845.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.91491$23,659.64
Manufacturers Standard Package