
TB67S209FTG(O,EL) | |
|---|---|
DigiKey Part Number | TB67S209FTG(OEL)TR-ND - Tape & Reel (TR) TB67S209FTG(OEL)CT-ND - Cut Tape (CT) TB67S209FTG(OEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S209FTG(O,EL) |
Description | IC MOTOR DRIVER BIPOLAR 48WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S209FTG(O,EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 47V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.54000 | $25.54 |
| 10 | $19.14800 | $191.48 |
| 25 | $17.55040 | $438.76 |
| 100 | $15.78910 | $1,578.91 |
| 250 | $14.95028 | $3,737.57 |
| 500 | $14.44446 | $7,222.23 |
| 1,000 | $14.02805 | $14,028.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $12.39072 | $49,562.88 |

