
TB67S149FG,EL | |
|---|---|
DigiKey Part Number | 264-TB67S149FGELTR-ND - Tape & Reel (TR) 264-TB67S149FGELCT-ND - Cut Tape (CT) 264-TB67S149FGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S149FG,EL |
Description | IC MOTOR DRIVER UNIPOLAR 28HSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 28-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB67S149FG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 40V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.07000 | $28.07 |
| 10 | $21.11400 | $211.14 |
| 25 | $19.37160 | $484.29 |
| 100 | $17.45760 | $1,745.76 |
| 250 | $16.54444 | $4,136.11 |
| 500 | $15.99442 | $7,997.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.54145 | $15,541.45 |
| 2,000 | $15.16878 | $30,337.56 |
| 3,000 | $14.98219 | $44,946.57 |
| 5,000 | $14.77535 | $73,876.75 |

