
TB67S142HG | |
|---|---|
DigiKey Part Number | TB67S142HG-ND |
Manufacturer | |
Manufacturer Product Number | TB67S142HG |
Description | IC MOTOR DRIVER UNIPOLAR 25HZIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 25-HZIP |
Datasheet | Datasheet |
EDA/CAD Models | TB67S142HG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 40V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 25-SIP Formed Leads | |
Supplier Device Package | 25-HZIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.38000 | $52.38 |
| 17 | $38.37353 | $652.35 |
| 34 | $36.34118 | $1,235.60 |
| 102 | $33.82578 | $3,450.23 |
| 255 | $32.24753 | $8,223.12 |
| 510 | $31.29616 | $15,961.04 |
| 1,003 | $30.53028 | $30,621.87 |
| 2,516 | $29.69697 | $74,717.58 |





