
TB67S142HG | |
---|---|
DigiKey Part Number | TB67S142HG-ND |
Manufacturer | |
Manufacturer Product Number | TB67S142HG |
Description | IC MOTOR DRIVER UNIPOLAR 25HZIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 25-HZIP |
Datasheet | Datasheet |
EDA/CAD Models | TB67S142HG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 40V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 25-SIP Formed Leads | |
Supplier Device Package | 25-HZIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.44000 | $52.44 |
17 | $38.42294 | $653.19 |
34 | $36.38824 | $1,237.20 |
102 | $33.86931 | $3,454.67 |
255 | $32.28902 | $8,233.70 |
510 | $31.33645 | $15,981.59 |
1,003 | $30.56957 | $30,661.28 |
2,516 | $29.73519 | $74,813.74 |