
TB67H301FTG,EL | |
---|---|
DigiKey Part Number | TB67H301FTGELTR-ND - Tape & Reel (TR) TB67H301FTGELCT-ND - Cut Tape (CT) TB67H301FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H301FTG,EL |
Description | IC MOTOR DRIVER 3V-5.5V 24WQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TB67H301FTG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4.5V ~ 38V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $9.27800 | $92.78 |
25 | $8.42440 | $210.61 |
100 | $7.48510 | $748.51 |
250 | $7.03684 | $1,759.21 |
500 | $6.76652 | $3,383.26 |
1,000 | $6.54400 | $6,544.00 |
2,500 | $6.30907 | $15,772.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.64506 | $28,225.30 |