
BD65494MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD65494MUV-E2TR-ND - Tape & Reel (TR) 846-BD65494MUV-E2CT-ND - Cut Tape (CT) 846-BD65494MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD65494MUV-E2 |
Description | IC MOTOR DRIVER 2.5V-3.6V 16VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel VQFN016V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD65494MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 2.5V ~ 3.6V | |
Voltage - Load | 2V ~ 9V | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.97000 | $16.97 |
| 10 | $12.54000 | $125.40 |
| 25 | $11.42840 | $285.71 |
| 100 | $10.20710 | $1,020.71 |
| 250 | $9.62508 | $2,406.27 |
| 500 | $9.27442 | $4,637.21 |
| 1,000 | $8.98577 | $8,985.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.62922 | $25,887.66 |
| 6,000 | $8.45479 | $50,728.74 |
| 9,000 | $8.36744 | $75,306.96 |

