
TB62747AFNG,C8EL | |
|---|---|
DigiKey Part Number | TB62747AFNGC8ELTR-ND - Tape & Reel (TR) TB62747AFNGC8ELCT-ND - Cut Tape (CT) TB62747AFNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62747AFNG,C8EL |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB62747AFNG,C8EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 26V | |
Current - Output / Channel | 45mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $5.29500 | $52.95 |
| 25 | $4.77120 | $119.28 |
| 100 | $4.19590 | $419.59 |
| 250 | $3.92132 | $980.33 |
| 500 | $3.75584 | $1,877.92 |
| 1,000 | $3.61960 | $3,619.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.50742 | $7,014.84 |
| 4,000 | $3.41507 | $13,660.28 |
| 6,000 | $3.36884 | $20,213.04 |
| 10,000 | $3.31761 | $33,176.10 |
| 14,000 | $3.28767 | $46,027.38 |
| 20,000 | $3.25886 | $65,177.20 |








