


TAR5S33UTE85LF | |
---|---|
DigiKey Part Number | TAR5S33UTE85LFTR-ND - Tape & Reel (TR) TAR5S33UTE85LFCT-ND - Cut Tape (CT) TAR5S33UTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5S33UTE85LF |
Description | IC REG LINEAR 3.3V 200MA UFV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UFV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | UFV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.34600 | $23.46 |
25 | $2.08760 | $52.19 |
100 | $1.80690 | $180.69 |
250 | $1.67240 | $418.10 |
500 | $1.59158 | $795.79 |
1,000 | $1.52490 | $1,524.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.24509 | $3,735.27 |