


TAR5S33TE85LF | |
---|---|
DigiKey Part Number | TAR5S33TE85LFTR-ND - Tape & Reel (TR) TAR5S33TE85LFCT-ND - Cut Tape (CT) TAR5S33TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5S33TE85LF |
Description | IC REG LINEAR 3.3V 200MA SMV |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
EDA/CAD Models | TAR5S33TE85LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Supply (Max) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | ON/OFF | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06017 | $3,180.51 |
6,000 | $1.02893 | $6,173.58 |
9,000 | $1.01330 | $9,119.70 |
15,000 | $0.99596 | $14,939.40 |
21,000 | $0.98584 | $20,702.64 |
30,000 | $0.97609 | $29,282.70 |
75,000 | $0.95512 | $71,634.00 |