SSM6P35FE(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 13,544
Unit Price: $1.40000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-563
SSM6K202FE

SSM6P35FE(TE85L,F)

DigiKey Part Number
SSM6P35FE(TE85LF)TR-ND - Tape & Reel (TR)
SSM6P35FE(TE85LF)CT-ND - Cut Tape (CT)
SSM6P35FE(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6P35FE(TE85L,F)
Description
MOSFET 2P-CH 20V 0.1A ES6
Customer Reference
Detailed Description
Mosfet Array 20V 100mA 150mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6P35FE(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
100mA
Rds On (Max) @ Id, Vgs
8Ohm @ 50mA, 4V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
12.2pF @ 3V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable