


SSM6P15FE(TE85L,F) | |
---|---|
DigiKey Part Number | SSM6P15FE(TE85LF)TR-ND - Tape & Reel (TR) SSM6P15FE(TE85LF)CT-ND - Cut Tape (CT) SSM6P15FE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6P15FE(TE85L,F) |
Description | MOSFET 2P-CH 30V 0.1A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 100mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6P15FE(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.7V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 9.1pF @ 3V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.73300 | $7.33 |
100 | $0.68000 | $68.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63098 | $2,523.92 |
8,000 | $0.57912 | $4,632.96 |
12,000 | $0.55566 | $6,667.92 |