
SSM6N7002BFU(T5L,F | |
---|---|
DigiKey Part Number | SSM6N7002BFU(T5LFCT-ND - Cut Tape (CT) SSM6N7002BFU(T5LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N7002BFU(T5L,F |
Description | MOSFET 2N-CH 60V 0.2A US6 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 200mA 300mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 2.1Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 17pF @ 25V | |
Power - Max | 300mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |