
SSM6N7002CFU,LF | |
---|---|
DigiKey Part Number | SSM6N7002CFULFTR-ND - Tape & Reel (TR) SSM6N7002CFULFCT-ND - Cut Tape (CT) SSM6N7002CFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N7002CFU,LF |
Description | MOSFET 2N-CH 60V 0.17A US6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 170mA 285mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N7002CFU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 170mA | |
Rds On (Max) @ Id, Vgs | 3.9Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 17pF @ 10V | |
Power - Max | 285mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.87300 | $8.73 |
100 | $0.44540 | $44.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21831 | $654.93 |
6,000 | $0.21412 | $1,284.72 |
9,000 | $0.20992 | $1,889.28 |
15,000 | $0.20580 | $3,087.00 |