
SSM6N17FU(TE85L,F) | |
---|---|
DigiKey Part Number | SSM6N17FU(TE85LF)TR-ND - Tape & Reel (TR) SSM6N17FU(TE85LF)CT-ND - Cut Tape (CT) SSM6N17FU(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N17FU(TE85L,F) |
Description | MOSFET 2N-CH 50V 0.1A US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 100mA (Ta) 200mW (Ta) Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N17FU(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 100mA (Ta) | |
Rds On (Max) @ Id, Vgs | 20Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 7pF @ 3V | |
Power - Max | 200mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.09100 | $20.91 |
100 | $1.31680 | $131.68 |
500 | $0.98158 | $490.79 |
1,000 | $0.87335 | $873.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72225 | $2,166.75 |
6,000 | $0.64592 | $3,875.52 |
9,000 | $0.55081 | $4,957.29 |
15,000 | $0.54362 | $8,154.30 |
21,000 | $0.54185 | $11,378.85 |
30,000 | $0.52769 | $15,830.70 |
75,000 | $0.49724 | $37,293.00 |