SSM6N15AFU,LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,557
Unit Price: $2.55000
Datasheet
Mosfet Array 30V 100mA 300mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6N15AFU,LF

DigiKey Part Number
SSM6N15AFULFTR-ND - Tape & Reel (TR)
SSM6N15AFULFCT-ND - Cut Tape (CT)
SSM6N15AFULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N15AFU,LF
Description
MOSFET 2N-CH 30V 0.1A US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 100mA 300mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N15AFU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.6Ohm @ 10mA, 4V
Manufacturer
Toshiba Semiconductor and Storage
Vgs(th) (Max) @ Id
1.5V @ 100µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
13.5pF @ 3V
Part Status
Active
Power - Max
300mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
US6
Current - Continuous Drain (Id) @ 25°C
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NX3020NAKS,115Nexperia USA Inc.1,5571727-1286-1-ND$2.55000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.66900$16.69
100$1.04250$104.25
500$0.76970$384.85
1,000$0.68140$681.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56898$1,706.94
6,000$0.51221$3,073.26
9,000$0.48327$4,349.43
15,000$0.45071$6,760.65
21,000$0.43142$9,059.82
30,000$0.41267$12,380.10
Manufacturers Standard Package