
SSM6J214FE(TE85L,F | |
|---|---|
DigiKey Part Number | SSM6J214FE(TE85LFTR-ND - Tape & Reel (TR) SSM6J214FE(TE85LFCT-ND - Cut Tape (CT) SSM6J214FE(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J214FE(TE85L,F |
Description | MOSFET P-CH 30V 3.6A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.6A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J214FE(TE85L,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.78200 | $27.82 |
| 100 | $1.77040 | $177.04 |
| 500 | $1.33310 | $666.55 |
| 1,000 | $1.19204 | $1,192.04 |
| 2,000 | $1.07305 | $2,146.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.83951 | $3,358.04 |
| 8,000 | $0.80524 | $6,441.92 |
| 12,000 | $0.79239 | $9,508.68 |
| 20,000 | $0.77350 | $15,470.00 |
| 28,000 | $0.74578 | $20,881.84 |
| 40,000 | $0.71883 | $28,753.20 |
| 100,000 | $0.71387 | $71,387.00 |











