
SSM3K37FS,LF | |
---|---|
DigiKey Part Number | SSM3K37FSLFTR-ND - Tape & Reel (TR) SSM3K37FSLFCT-ND - Cut Tape (CT) SSM3K37FSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K37FS,LF |
Description | MOSFET N-CH 20V 200MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 200mA (Ta) 100mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K37FS,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 12 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.78800 | $7.88 |
100 | $0.41060 | $41.06 |
500 | $0.40218 | $201.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25963 | $778.89 |
6,000 | $0.24288 | $1,457.28 |
9,000 | $0.17588 | $1,582.92 |
15,000 | $0.17448 | $2,617.20 |