
SSM3K116TU,LF | |
|---|---|
DigiKey Part Number | SSM3K116TULFTR-ND - Tape & Reel (TR) SSM3K116TULFCT-ND - Cut Tape (CT) SSM3K116TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K116TU,LF |
Description | MOSFET N-CH 30V 2.2A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.2A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K116TU,LF Models |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 500mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.1V @ 100µA |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 245 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package UFM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.54300 | $35.43 |
| 100 | $2.26750 | $226.75 |
| 500 | $1.71812 | $859.06 |
| 1,000 | $1.54071 | $1,540.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31519 | $3,945.57 |
| 6,000 | $1.20153 | $7,209.18 |
| 9,000 | $1.14360 | $10,292.40 |
| 15,000 | $1.07850 | $16,177.50 |
| 21,000 | $1.03995 | $21,838.95 |
| 30,000 | $1.00249 | $30,074.70 |










